Coast LED Torch Black Rechargeable 5300 lm, 305 mm
- RS Stock No.:
- 559-854
- Mfr. Part No.:
- TX22R
- Brand:
- Coast
Subtotal (1 unit)*
$351.36
(exc. GST)
$386.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.36 |
*price indicative
- RS Stock No.:
- 559-854
- Mfr. Part No.:
- TX22R
- Brand:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 5300lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 305mm | |
| Colour | Black | |
| LED Luminosity | 5300 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 5300lm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 305mm | ||
Colour Black | ||
LED Luminosity 5300 lm | ||
- COO (Country of Origin):
- CN
The Coast Rechargeable Ultra Power Torch has the longest beam in the COAST collection, maxing out at an impressive 518 meters, relying on 5300 lumens of output on Turbo Mode. Four lighting modes of medium, high, low, Turbo are controlled by the forward-positioned power switch for fast-action, one-handed control. The anti-roll bezel enables you to set the flashlight down on uneven surfaces and be sure it wont roll away. From full power, the TX22R can run up to 32 hours on low and then recharges via USB-C.
Machined from solid aluminium
Built to IP54 specifications for water resistance and dust resistance
Backed by the COAST lifetime warranty
Related links
- Coast LED Tactical Torch Black 80 lm, 100 mm
- Energizer LED Tactical Torch Black 1200 lm
- Coast LED Torch Black Rechargeable 2000 lm, 193 mm
- Coast LED Keyring Torch Black Rechargeable 350 lm, 6.1 cm
- Coast LED Torch Black Rechargeable 4500 lm, 2200000.00 mm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 550 lm, 129 m
- Coast LED Head Torch Black Rechargeable 200 lm
