ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 187-559
- Mfr. Part No.:
- E20793
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-559
- Mfr. Part No.:
- E20793
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E207 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E207 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set with protective cover is specifically designed for photoelectric sensors, ensuring maximum durability and efficiency. Crafted with a robust clamp mounting mechanism, it allows for versatile free standing installation. The stainless steel fixture combined with diecast zinc ensures a resilient solution for both indoor and outdoor use, making it ideal for various applications. The thoughtful design and quality materials promise not only reliability but also ease of use, suitable for both professionals and DIY enthusiasts. Its protective cover serves to safeguard sensitive components, extending the life and performance of your photoelectric sensors. This product is the go to choice for those who demand excellence in functionality and construction.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Reliable safe device protection
