Staubli Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating
- RS Stock No.:
- 230-6344
- Distrelec Article No.:
- 140-21-754
- Mfr. Part No.:
- 23.3020-22
- Brand:
- Staubli
1 / 3
Bulk discount available
Subtotal (1 unit)**
$8.50
(exc. GST)
$9.35
(inc. GST)
83 In AU stock for next working day delivery*
949 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $8.50 |
15 - 49 | $8.45 |
50 - 99 | $8.21 |
100 + | $7.95 |
**price indicative
- RS Stock No.:
- 230-6344
- Distrelec Article No.:
- 140-21-754
- Mfr. Part No.:
- 23.3020-22
- Brand:
- Staubli
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Red | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 1000V | |
Connector Size | 4 mm | |
Current Rating | 32A | |
Contact Plating | Gold | |
Length | 38.5mm | |
Type | Banana Socket | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 1000V | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Gold | ||
Length 38.5mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
Related links
- Staubli Red Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Blue Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli White Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Grey Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Yellow Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Brown Female Banana Socket Solder Termination 1000V, Gold Plating