RS PRO 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS Stock No.:
- 205-8818
- Mfr. Part No.:
- 51102
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $3.38
View bulk pricing optionsSubtotal (1 unit)*
$13.89
(exc. GST)
$15.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
- Plus 92 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $13.89 | - |
| 13 - 64 | $13.63 | $3.38 |
| 65 + | $11.23 | $172.90 |
*price indicative
- RS Stock No.:
- 205-8818
- Mfr. Part No.:
- 51102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 18.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.6kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 12000rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 18.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.6kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 12000rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NSK 51102 N 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SNR 51102 Ball Bearing - 15 mm ID, 28 mm OD
- RS PRO 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS PRO 61902-2Z 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS PRO SS61902-2RS 1 Row Ball Bearing - 15 mm ID, 28 mm OD
