ifm electronic, E207 Series Mounting Set Mounting Set 18.5 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-532
- Mfr. Part No.:
- E20718
- Brand:
- ifm electronic
Subtotal (1 unit)*
$23.09
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.09 |
*price indicative
- RS Stock No.:
- 191-532
- Mfr. Part No.:
- E20718
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Set | |
| Product Type | Mounting Set | |
| Accessory Type | Mounting Set | |
| For Use With | Sensor | |
| Series | E207 | |
| Width | 32mm | |
| Depth | 3mm | |
| Diameter | 18.5mm | |
| Hazardous Area Certification | No | |
| Height | 34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Set | ||
Product Type Mounting Set | ||
Accessory Type Mounting Set | ||
For Use With Sensor | ||
Series E207 | ||
Width 32mm | ||
Depth 3mm | ||
Diameter 18.5mm | ||
Hazardous Area Certification No | ||
Height 34mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Mounting set for position sensors is designed to provide a robust and reliable solution for your sensor installation needs. With a focus on ease of use and versatility, this high quality product ensures that your sensors are securely mounted while allowing for optimal performance. Manufactured from durable materials, including die cast zinc and steel, the mounting set stands up to varying environmental conditions. Weighing in at a manageable 163.5 grams, it boasts dimensions of Ø 18.5 mm, making it suitable for a range of applications. Included in the package are essential accessories such as a head cap screw, nut, and washer, ensuring you have everything needed for a successful installation.
Complete mounting set for clamp mounting
Easy and quick fixing
Inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
- ifm electronic, E21206 Series Mounting Set 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
