ifm electronic, E209 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors, RoHS Standard

Subtotal (1 unit)*

$136.48

(exc. GST)

$150.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.48

*price indicative

RS Stock No.:
188-219
Mfr. Part No.:
E20987
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Fixture

Accessory Type

Fixture

For Use With

Mounting And Fine Adjustment Of Laser Sensors

Series

E209

Width

46mm

Height

57mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Fixture is designed for the precise mounting and fine adjustment of laser sensors, making it an indispensable tool for professionals in various fields. With its robust construction and careful engineering, this mounting set ensures optimal performance and reliability. The stainless steel fixture guarantees durability, while the diecast zinc clamp provides excellent support. Ideal for versatile applications, the fixture allows for fine adjustments in two axes, empowering users to achieve the perfect alignment for their sensors. Whether you're working in manufacturing, inspections, or research, this mounting solution is tailored to meet your needs, ensuring that your laser sensors are securely and accurately positioned. Elevate your operational efficiency with this expertly crafted mounting solution from ifm electronics.

User-friendly alignment of the laser beam to a laser receiver or prismatic reflector

High vibration resistance

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy