ifm electronic, E212 Series Fixture 18.5 mm for Use with Mounting And Fine Adjustment Of Laser Sensors, RoHS Standard
- RS Stock No.:
- 186-760
- Mfr. Part No.:
- E21220
- Brand:
- ifm electronic
Subtotal (1 unit)*
$146.41
(exc. GST)
$161.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.41 |
*price indicative
- RS Stock No.:
- 186-760
- Mfr. Part No.:
- E21220
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Fixture | |
| Product Type | Fixture | |
| For Use With | Mounting And Fine Adjustment Of Laser Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Diameter | 18.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Fixture | ||
Product Type Fixture | ||
For Use With Mounting And Fine Adjustment Of Laser Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Diameter 18.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Fixture for mounting and fine adjustment of laser sensors is designed for precision applications where accurate alignment is paramount. This innovative solution allows users to easily and securely install laser sensors, ensuring optimal performance. With its robust stainless steel construction, this mount offers durability and reliability, making it suitable for various industrial environments. The fine adjustment capabilities in two axes enable precise positioning, accommodating varied operational needs. The ergonomic design simplifies the installation process, providing users with a hassle free experience when adjusting their equipment. Ideal for professionals seeking dependable performance, this fixture ensures that your laser sensors are always aligned for efficiency and effectiveness.
User-friendly alignment of the laser beam to a laser receiver or prismatic reflector
High vibration resistance
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
