ifm electronic, E208 Series Fixture 18.5 mm for Use with Mounting And Fine Adjustment Of Laser Sensors, RoHS Standard
- RS Stock No.:
- 189-067
- Mfr. Part No.:
- E20868
- Brand:
- ifm electronic
Subtotal (1 unit)*
$157.83
(exc. GST)
$173.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.83 |
*price indicative
- RS Stock No.:
- 189-067
- Mfr. Part No.:
- E20868
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Fixture | |
| Accessory Type | Fixture | |
| For Use With | Mounting And Fine Adjustment Of Laser Sensors | |
| Series | E208 | |
| Diameter | 18.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Fixture | ||
Accessory Type Fixture | ||
For Use With Mounting And Fine Adjustment Of Laser Sensors | ||
Series E208 | ||
Diameter 18.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Fixture designed for the precise mounting and fine adjustment of laser sensors is an essential component for enhancing measurement accuracy in various applications. Crafted to meet rigorous mechanical standards, this product ensures that laser sensors are securely held in place while providing the flexibility required for optimal alignment. With its robust construction, integrating seamlessly into any setup is effortless, making it an ideal choice for professionals who demand reliability and precision in their equipment. The innovative clamp mounting design allows for easy installation on aluminium profiles, facilitating a quick and convenient setup process. Whether used in industrial settings or research facilities, this fixture is tailored to support the most demanding operational scenarios while maintaining simplicity in use.
Complete mounting set for clamp mounting
For the precise alignment of laser sensors
Robust design for use in harsh industrial environments
For mounting to an aluminium profile
Each sensor position possible due to free movement in all directions
