ifm electronic, E212 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors, RoHS Standard
- RS Stock No.:
- 186-737
- Mfr. Part No.:
- E21225
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.62
(exc. GST)
$90.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.62 |
*price indicative
- RS Stock No.:
- 186-737
- Mfr. Part No.:
- E21225
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Fixture | |
| Product Type | Fixture | |
| For Use With | Mounting And Fine Adjustment Of Laser Sensors | |
| Series | E212 | |
| Height | 62mm | |
| Hazardous Area Certification | No | |
| Depth | 16.6mm | |
| Width | 34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Fixture | ||
Product Type Fixture | ||
For Use With Mounting And Fine Adjustment Of Laser Sensors | ||
Series E212 | ||
Height 62mm | ||
Hazardous Area Certification No | ||
Depth 16.6mm | ||
Width 34mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Fixture is expertly designed for the precise mounting and fine tuning of laser sensors, ensuring optimal performance in various applications. With its robust stainless steel construction, it guarantees durability and reliability in demanding environments. The product features an excellent alignment range that allows fine adjustments in two axes, making it highly adaptable to specific installation requirements. Built with meticulous attention to detail, it not only facilitates easy installation but also enhances the overall functionality of the laser systems it supports. This fixture is ideal for those seeking an efficient and effective solution for sensor mounting that prioritises both safety and performance.
User-friendly alignment of the laser beam to a laser receiver or prismatic reflector
High vibration resistance
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
