ifm electronic, E207 Series Support 24 mm for Use with Photoelectric Sensors, RoHS Standard

Subtotal (1 unit)*

$36.33

(exc. GST)

$39.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.33

*price indicative

RS Stock No.:
186-544
Mfr. Part No.:
E20723
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Support

Accessory Type

Support

For Use With

Photoelectric Sensors

Series

E207

Diameter

24mm

Height

35mm

Width

22mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Angle Support for photoelectric sensors is engineered with precision to elevate the capabilities of sensors from the OG5xxx series. Designed to seamlessly integrate into various applications, it provides a reliable and robust solution for enhanced sensor performance. The unique 90 degree attachment facilitates optimal positioning, ensuring that your sensors capture the necessary data accurately and efficiently. With its lightweight construction and durable materials, this product combines functionality and practicality, making it an ideal choice for both industrial and commercial settings. The meticulous design guarantees exceptional alignment and stability, allowing for confident and effective sensor operation while contributing to overall operational efficiency.

Deflection of the light beam by 90°

Extended mounting options including transverse mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy