ifm electronic, E11 Series Mounting Block Memorisation Block for Use with T-Slot Cylinders, RoHS Standard
- RS Stock No.:
- 163-135
- Mfr. Part No.:
- E11798
- Brand:
- ifm electronic
Subtotal (1 unit)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.98 |
*price indicative
- RS Stock No.:
- 163-135
- Mfr. Part No.:
- E11798
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Block | |
| Sub Type | Memorisation Block | |
| Product Type | Mounting Block | |
| For Use With | T-Slot Cylinders | |
| Series | E11 | |
| Width | 7.5mm | |
| Height | 5.8mm | |
| Hazardous Area Certification | No | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Block | ||
Sub Type Memorisation Block | ||
Product Type Mounting Block | ||
For Use With T-Slot Cylinders | ||
Series E11 | ||
Width 7.5mm | ||
Height 5.8mm | ||
Hazardous Area Certification No | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ifm electronic fastening clamp is specifically designed for T-slot cylinder sensors, offering a reliable solution for secure mounting. Constructed with premium PA and stainless steel, it ensures durability while being lightweight, making it ideal for various applications. The design caters to types MKT, simplifying installation and enhancing operational efficiency. With precise dimensions and a thoughtfully engineered build, this clamp brings together functionality and ease of use, fitting seamlessly into diverse environments. Whether utilised in industrial settings or more niche applications, it promises long-lasting performance and stability, reflecting the manufacturers commitment to quality and innovation.
Retention of mounting position when cylinder sensor is replaced
Easy, quick and secure mounting
