ifm electronic, E11 Series Mounting Adapter Mounting Adapter for Use with Tie-Rod/Integrated Profile Cylinders, RoHS
- RS Stock No.:
- 162-841
- Mfr. Part No.:
- E11801
- Brand:
- ifm electronic
Subtotal (1 unit)*
$16.09
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.09 |
*price indicative
- RS Stock No.:
- 162-841
- Mfr. Part No.:
- E11801
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| Accessory Type | Mounting Adapter | |
| For Use With | Tie-Rod/Integrated Profile Cylinders | |
| Series | E11 | |
| Hazardous Area Certification | No | |
| Depth | 40.2mm | |
| Height | 36.9mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
Accessory Type Mounting Adapter | ||
For Use With Tie-Rod/Integrated Profile Cylinders | ||
Series E11 | ||
Hazardous Area Certification No | ||
Depth 40.2mm | ||
Height 36.9mm | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic mounting adapter is expertly crafted for tie-rod and integrated profile cylinders, specifically designed to adapt seamlessly within your system. Offering a blend of reliability and precision, it is an essential component for optimising the performance of mechanical equipment. Its durable aluminium structure, combined with stainless steel screws, ensures a robust setup. The intricate design accommodates a versatile clamping range, making it suitable for various applications. Ideal for types MKT, this adapter not only simplifies installation but also enhances the operational efficiency of your machinery. The lightweight design further contributes to ease of handling and transport, ensuring you spend less time on setup and more time on your primary tasks. Experience the innovation and quality that this product brings, making it an excellent choice for both professionals and enthusiasts alike.
For the adaptation of cylinder sensors to tie rod cylinders
Robust metal design for use in harsh industrial environments
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic Mounting Adapter E12233 Integrated Profile Cylinders
- ifm electronic Mounting Adapter E12231 Integrated Profile Cylinders
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
