ifm electronic, E11 Series Plug for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-851
- Mfr. Part No.:
- E11550
- Brand:
- ifm electronic
Subtotal (1 unit)*
$27.63
(exc. GST)
$30.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.63 |
*price indicative
- RS Stock No.:
- 594-851
- Mfr. Part No.:
- E11550
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| For Use With | Sensor | |
| Series | E11 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plug | ||
Product Type Plug | ||
For Use With Sensor | ||
Series E11 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Wirable Plug operates at voltages below 50 V AC and 75 V DC with a protection class III rating. It supports a maximum current load of 4 A and is suitable for ambient temperatures ranging from -25°C to 90°C.
Gold-plated contacts
IP 68 rated
Nut made of brass and is nickel-plated
