ifm electronic, E11 Series Mounting Clamp Mounting Clamp 20 mm for Use with Cylinder Sensors, RoHS Standard
- RS Stock No.:
- 162-860
- Mfr. Part No.:
- E11959
- Brand:
- ifm electronic
Subtotal (1 unit)*
$13.69
(exc. GST)
$15.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.69 |
*price indicative
- RS Stock No.:
- 162-860
- Mfr. Part No.:
- E11959
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Clamp | |
| Sub Type | Mounting Clamp | |
| Accessory Type | Mounting Clamp | |
| For Use With | Cylinder Sensors | |
| Series | E11 | |
| Width | 33.4mm | |
| Height | 31.5mm | |
| Diameter | 20mm | |
| Depth | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Clamp | ||
Sub Type Mounting Clamp | ||
Accessory Type Mounting Clamp | ||
For Use With Cylinder Sensors | ||
Series E11 | ||
Width 33.4mm | ||
Height 31.5mm | ||
Diameter 20mm | ||
Depth 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ifm electronic clean-line cylinder mounting clamp is designed for efficient integration with cylinder sensors, ensuring optimal performance in various applications. Its sleek and robust design makes it suitable for types MKT, providing a stable and secure mounting solution. Crafted for reliability, the mounting clamp features a blend of materials including POM for the clamp, aluminium for the fixture, and stainless steel for the screws. This combination not only enhances durability but also ensures that the clamp can withstand ambient temperatures ranging from 0 to 50 degrees Celsius, making it ideal for diverse operating conditions. The lightweight yet sturdy construction simplifies installation and maintenance, ensuring that your applications run smoothly.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
