ifm electronic, E212 Series Mounting Set Standard Angle L-Bracket for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-116
- Mfr. Part No.:
- E21291
- Brand:
- ifm electronic
Subtotal (1 unit)*
$21.89
(exc. GST)
$24.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.89 |
*price indicative
- RS Stock No.:
- 191-116
- Mfr. Part No.:
- E21291
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Set | |
| Accessory Type | Mounting Set | |
| Sub Type | Standard Angle L-Bracket | |
| For Use With | Sensor | |
| Series | E212 | |
| Height | 1mm | |
| Depth | 35mm | |
| Hazardous Area Certification | No | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Set | ||
Accessory Type Mounting Set | ||
Sub Type Standard Angle L-Bracket | ||
For Use With Sensor | ||
Series E212 | ||
Height 1mm | ||
Depth 35mm | ||
Hazardous Area Certification No | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The ifm electronic Mounting set for photoelectric sensors is expertly designed to provide reliable and efficient sensor installation. Crafted from high quality stainless steel, this versatile bracket offers robust support for a variety of applications. Its lightweight construction, combined with durable materials, ensures longevity while maintaining ease of use. Ideal for both industrial and commercial settings, this mounting solution enhances installation flexibility, making it a preferred choice for professionals seeking reliability and performance.
Easy and quick fixing
Inexpensive fixing
For the safe mounting of photoelectric sensors
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic O5, RoHS Standard
- ifm electronic O4 sensors, RoHS Standard
- ifm electronic, E212 Series Mounting Set for Use with Reflectors
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
