ifm electronic, E11 Series Mounting Clip Mounting Clip 12 mm for Use with Cylindrical Sensors, RoHS Standard
- RS Stock No.:
- 163-147
- Mfr. Part No.:
- E11533
- Brand:
- ifm electronic
Subtotal (1 unit)*
$13.93
(exc. GST)
$15.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.93 |
*price indicative
- RS Stock No.:
- 163-147
- Mfr. Part No.:
- E11533
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Clip | |
| Sub Type | Mounting Clip | |
| Product Type | Mounting Clip | |
| For Use With | Cylindrical Sensors | |
| Series | E11 | |
| Width | 32mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Depth | 25mm | |
| Height | 23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Clip | ||
Sub Type Mounting Clip | ||
Product Type Mounting Clip | ||
For Use With Cylindrical Sensors | ||
Series E11 | ||
Width 32mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Depth 25mm | ||
Height 23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic mounting clip is designed to cater to the needs of M12 fittings with precision and durability. Crafted from high-quality stainless steel, it offers exceptional corrosion resistance, making it suitable for various applications. Its lightweight design does not compromise strength, ensuring reliability even in demanding environments. The clip is easy to install, providing a secure hold for essential components while maintaining the aesthetic appeal of your setup. With its practical design and robust materials, this mounting clip is an essential addition for those seeking a dependable solution in their projects.
Reliable toolless fixing of sensors
For mounting cylindrical sensors
Easy and quick replacement
Stainless steel type for use in hygienic areas
