Phoenix Contact, AI 6-12 GN Insulated Bootlace Ferrule Kit, 12 mm Pin Length, 3.6 mm Pin Diameter, Green to 10 AWG Wire
- RS Stock No.:
- 804-6739
- Mfr. Part No.:
- 3200108
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.76
(exc. GST)
$0.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 503 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.76 |
| 25 - 49 | $0.74 |
| 50 + | $0.73 |
*price indicative
- RS Stock No.:
- 804-6739
- Mfr. Part No.:
- 3200108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule Kit | |
| Pin Diameter | 3.6mm | |
| Insulation Material | Plastic | |
| Colour | Green | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | AI 6-12 GN | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule Kit | ||
Pin Diameter 3.6mm | ||
Insulation Material Plastic | ||
Colour Green | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series AI 6-12 GN | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 14 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Green to 10 AWG
- Phoenix Contact 8 mm Pin Length Black to 16
