ifm electronic, E11 Series Mounting Base Mounting Base for Use with Rectangular Sensors, RoHS Standard

Subtotal (1 unit)*

$64.14

(exc. GST)

$70.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.14

*price indicative

RS Stock No.:
163-137
Mfr. Part No.:
E11290
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Base

Accessory Type

Mounting Base

Sub Type

Mounting Base

For Use With

Rectangular Sensors

Series

E11

Width

105mm

Height

16mm

Depth

80mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic mounting base is engineered for optimal compatibility, designed to securely accommodate components with precision. Introduced by a leading name in the industry, this product ensures a strong foundation that enhances the functionality of your setups. With a robust build and versatile dimensions, it is tailored for a variety of applications, making it an essential addition to any technical assembly. Weighing in at 65.2 grams, the mounting base combines lightweight convenience with reliable performance, ensuring that it does not compromise the overall structure while maintaining stability. Crafted from high-quality PPE material, it promises durability while adhering to industry standards, thereby ensuring longevity in its applications. This mounting base stands as a reliable solution for those seeking both efficiency and resilience in their configurations.

Ensuring a defined installation position

For mounting rectangular sensors

Quick and easy replacement without having to relign

Reliable protection against damage

Quick and easy mounting on a surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy