ifm electronic, E11 Series Strap Fixing Strap 32 mm for Use with Clean-Line Cylinders, RoHS Standard

Subtotal (1 unit)*

$20.52

(exc. GST)

$22.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.52

*price indicative

RS Stock No.:
163-236
Mfr. Part No.:
E11977
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Strap

Product Type

Strap

Sub Type

Fixing Strap

For Use With

Clean-Line Cylinders

Series

E11

Width

5mm

Diameter

32mm

Hazardous Area Certification

No

Depth

32mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic innovative fixing strap for clean-line cylinders is engineered to provide exceptional performance and reliability. Specifically designed for use with types MKT, this accessory ensures a secure and stable connection for optimal operation. The strap is crafted from high-quality stainless steel, ensuring both durability and resistance to wear in various environments. With an impressive clamping range, it facilitates quick and easy adjustments, making it a perfect fit for an array of applications. The thoughtful design allows effortless installation, ensuring that your clean-line cylinders stay reliably in place. Complemented by an adapter, this product promises consistent functionality with every use, making it an essential addition for those seeking efficiency and longevity in their systems.

For the adaptation of cylinder sensors to clean line cylinders

Low height due to a perfectly adapted mechanical solution

Protected position of the sensor in the adapter

Easy, quick and secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy