Phoenix Contact, AI 6-12 GN Insulated Bootlace Ferrule Kit, 12 mm Pin Length, 3.6 mm Pin Diameter, Green to 10 AWG Wire
- RS Stock No.:
- 190-3319
- Mfr. Part No.:
- 3200108
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $6.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$86.80
(exc. GST)
$95.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.868 | $86.80 | - |
| 200 - 300 | $0.837 | $83.70 | $6.20 |
| 400 + | $0.80 | $80.00 | $27.20 |
*price indicative
- RS Stock No.:
- 190-3319
- Mfr. Part No.:
- 3200108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule Kit | |
| Pin Diameter | 3.6mm | |
| Insulation Material | Plastic | |
| Colour | Green | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | AI 6-12 GN | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule Kit | ||
Pin Diameter 3.6mm | ||
Insulation Material Plastic | ||
Colour Green | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series AI 6-12 GN | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 14 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Green to 10 AWG
- Phoenix Contact 8 mm Pin Length Black to 16
