SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 52 mm OD, 10 mm
- RS Stock No.:
- 266-9069
- Mfr. Part No.:
- 25X52X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$43.92
(exc. GST)
$48.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.392 | $43.92 |
*price indicative
- RS Stock No.:
- 266-9069
- Mfr. Part No.:
- 25X52X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 52mm Outside Diameter - 25X52X10 HMSA10 RG
This radial shaft seal provides a rotary sealing solution for interfaces between moving and stationary components in mechanical and electromechanical equipment. It is designed to retain lubricant and exclude contaminants in environments where shafts rotate relative to housings, offering compatibility with oil and grease lubrication and engineered for use in automated and industrial assemblies.
Features & Benefits
• Nitrile elastomer lip resists oils and greases, extending service life
• Auxiliary non-contact lip reduces contaminant ingress in polluted settings
• Garter spring ensures consistent radial contact under rotation
• Withstands shaft circumferential speeds up to 5.03 m/s for high-speed applications
• Operates between -40°C to 100°C for broad temperature ranges
• Auxiliary non-contact lip reduces contaminant ingress in polluted settings
• Garter spring ensures consistent radial contact under rotation
• Withstands shaft circumferential speeds up to 5.03 m/s for high-speed applications
• Operates between -40°C to 100°C for broad temperature ranges
**Applications**
• Suitable for bearing protection in automation equipment
• Ideal for motor shafts in electrical drives
• Used with gearboxes in industrial machinery
• Suitable for actuator and servo assemblies in robotics
• Can be used for pump-shaft sealing in fluid systems
• Ideal for motor shafts in electrical drives
• Used with gearboxes in industrial machinery
• Suitable for actuator and servo assemblies in robotics
• Can be used for pump-shaft sealing in fluid systems
What shaft misalignment can it accommodate?
The flexible elastomer lip and spring-assisted contact allow modest angular and axial misalignments typical in rotating assemblies without loss of sealing function.
How does it perform under short temperature spikes?
It tolerates brief peaks up to 120°C, enabling continuity during transient thermal events in drive trains.
What rotational speed limit applies for reliable sealing?
The maximum recommended rotational speed is 3,840 r/min, beyond which sealing integrity may be compromised.
What housing finish is required for installation?
A standard bore prepared to accept a rubber outside diameter with metal reinforcement is needed to ensure correct fit and retention.
Are there associated components to aid installation?
A thin-walled remediation sleeve can be used to repair worn shafts prior to fitting to restore proper sealing contact.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
