SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 37 mm OD, 5 mm
- RS Stock No.:
- 266-9031
- Mfr. Part No.:
- 25X37X5 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$32.50
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.25 | $32.50 |
*price indicative
- RS Stock No.:
- 266-9031
- Mfr. Part No.:
- 25X37X5 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 25mm Inside Diameter, 5mm Thickness - 25X37X5 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts, designed to prevent fluid leakage and exclude contaminants in mechanical assemblies. It is intended for use where a Durable elastomeric contact with a rotating shaft is required, serving as a barrier between lubricated interiors and external environments.
Features and Benefits:
• Nitrile rubber construction resists common oils and lubricants
• Rotary lip design maintains continuous contact with shaft surfaces
• Thin cross-section minimises axial space requirements
• Robust sealing behaviour reduces shaft-side contamination ingress
• Rotary lip design maintains continuous contact with shaft surfaces
• Thin cross-section minimises axial space requirements
• Robust sealing behaviour reduces shaft-side contamination ingress
Applications
• Suitable for sealing rotating motor shafts in Compact drives
• Used with gearboxes requiring oil retention on shafts
• Ideal for light industrial pumps with rotary Seals
• Can be used for general-purpose rotating equipment protection
• Used with gearboxes requiring oil retention on shafts
• Ideal for light industrial pumps with rotary Seals
• Can be used for general-purpose rotating equipment protection
What material is the sealing element MADE from?
The primary elastomer is nitrile rubber which provides resistance to petroleum-based oils.
What seal geometry suits small-diameter shafts?
The product has a Compact form intended for shafts with a 25 mm inner diameter.
How does the seal fit into housings relative to the shaft?
It is manufactured to Interface between the rotating shaft and housing bore, with an outer diameter sized for press-fit installation.
What thickness does the sealing lip present across the section?
The radial cross-section thickness is specified as 5 mm.
What outer diameter should the housing accommodate?
The housing bore should accept an outer diameter of 37 mm.
Related links
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 5 mm
- SKF Nitrile Rubber Seal 37 mm OD, 7 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 37 mm OD
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
