SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 40 mm OD, 5 mm

Subtotal (1 pack of 10 units)*

$34.35

(exc. GST)

$37.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.435$34.35

*price indicative

RS Stock No.:
266-9042
Mfr. Part No.:
25X40X5 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Seal

Outside Diameter

40mm

Seal Type

Rotary Shaft Seal

Thickness

5mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 25mm Inside Diameter, 40mm Outside Diameter - 25X40X5 HMSA10 RG


This seal is a rotary shaft sealing component designed to prevent fluid or contaminant ingress around rotating shafts in industrial equipment. It uses a resilient elastomeric lip to maintain contact with the shaft surface while accommodating rotation. The product is suitable for Compact assemblies where a low radial profile is required and where material compatibility with common oils and greases is needed.

Features and Benefits:


• Nitrile rubber element provides oil resistance and abrasion protection
• Thin 5mm cross-section enables Compact sealing arrangements
• Low-friction lip reduces heat build-up during continuous rotation
• Robust seal geometry sustains dynamic shaft contact under misalignment
• Consistent radial sealing performance for routine maintenance intervals

Applications


• Suitable for bearings and housings in automation systems
• Ideal for drive shafts in electrical motors and gearboxes
• Used with rotary encoders and small electromechanical assemblies
• Can be used for shaft sealing in pneumatic actuators
• Used for shaft protection in general mechanical maintenance tasks

What shaft diameter should be used with this component?


It is intended for shafts with a 25mm nominal running diameter to ensure correct lip contact and sealing performance.

Which outer housing bore is compatible with installation?


The seal fits into a surrounding bore close to 40mm outer diameter to provide proper radial support during operation.

What material properties affect chemical compatibility?


The lip is MADE from nitrile rubber (NBR), which offers resistance to many oils and greases but may be less suitable for strong polar solvents or sustained exposure to high-temperature fluids.

How does the seal thickness influence assembly choices?


The 5mm thickness reduces radial space requirements and can be advantageous in low-clearance housings where minimising axial protrusion is necessary.

Is this part suitable as a replacement in legacy equipment?


It can be used as a direct replacement where matching inner and outer diameters and material compatibility are met, making it appropriate for HMSA10 RG seal replacement scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy