SKF Nitrile Rubber (NBR) Seal, 8 mm ID, 18 mm OD, 5 mm
- RS Stock No.:
- 267-0368
- Mfr. Part No.:
- 8X18X5 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$25.45
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.545 | $25.45 |
*price indicative
- RS Stock No.:
- 267-0368
- Mfr. Part No.:
- 8X18X5 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 8mm | |
| Outside Diameter | 18mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 8mm | ||
Outside Diameter 18mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 8mm Inside Diameter, 18mm Outside Diameter - 8X18X5 HMSA10 RG
This seal is a rotary shaft seal designed for effective integration between rotating and stationary components. This seal features an inside diameter of 8mm and an outside diameter of 18mm, with a thickness of 5mm. Constructed from nitrile rubber, this product is rated for a minimum operating temperature of -40°C and a maximum of +100°C, making it suitable for various applications in automation and mechanical industries.
Features & Benefits
• High pumping rate enhances performance in dynamic usage
• Garter spring assists in maintaining consistent seal pressure
• Auxiliary lip increases contamination resistance in harsh environments
• Designed for both oil and grease compatibility
Applications
• Used in rotary shaft to prevent leakage
• Suitable for machinery where contamination from dust is a risk
• Ideal for environments that require both high and low-temperature operation
• Effective in involving substantial rotational speeds
What materials are used in the construction of this seal?
The seal is primarily made from nitrile rubber, ensuring flexibility and durability across a range of temperatures.
How does the auxiliary lip enhance performance in challenging conditions?
The auxiliary lip works to exclude contaminants, offering greater protection against dirt and dust, which is vital for maintaining seal integrity.
What are the implications of the seal's pressure differential rating?
With a pressure differential rating of 0.03 N/mm², it can effectively manage pressure variations without compromising its sealing capability.
Can this seal accommodate misalignment during installation?
Yes, the design allows for slight misalignment, which helps in achieving a proper seal even in less-than-ideal conditions.
What applications benefit from using a high-temperature seal?
High-temperature seals are critical in processes where equipment generates significant heat, ensuring reliable sealing performance under thermal stress conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 18 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 18 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
