SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 22 mm OD, 5 mm
- RS Stock No.:
- 266-8862
- Mfr. Part No.:
- 12X22X5 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.40 | $24.00 |
*price indicative
- RS Stock No.:
- 266-8862
- Mfr. Part No.:
- 12X22X5 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Seal | |
| Outside Diameter | 22mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Seal | ||
Outside Diameter 22mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 22mm Outside Diameter, Nitrile Rubber Seal - 12X22X5 HMSA10 RG
This radial shaft seal is designed to ensure effective sealing for rotating and stationary machine components. The 12X22X5 HMSA10 RG is made from nitrile rubber and features a 12mm shaft diameter along with a 22mm housing bore diameter. Its single sealing lip delivers dependable performance in both oil and grease applications, making it applicable in various industrial settings.
Features & Benefits
• High pumping rate enhances sealing efficiency
• Rubber outer diameter allows for straightforward installation
• Garter spring boosts sealing performance under pressure
• Dust lip design improves contamination exclusion
• Accommodates misalignment for enhanced functionality
Applications
• Utilised in motors for effective sealing
• Commonly employed in pumps for fluid containment
• Suitable for gearboxes to prevent leaks
• Ideal for industrial machinery requiring dependable seals
Can it operate in extreme temperatures?
Related links
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 6 mm
- SKF Fluoroelastomer Rotary Shaft Seal 22 mm OD
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
