SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 267-3619
- Mfr. Part No.:
- 20X30X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.299 | $22.99 |
*price indicative
- RS Stock No.:
- 267-3619
- Mfr. Part No.:
- 20X30X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Outside Diameter, Nitrile Rubber Seal - 20X30X7 HMSA10 RG
This radial shaft seal is engineered for applications involving rotating and stationary machinery components. With an inside diameter of 20mm and an outside diameter of 30mm, this seal provides effective sealing between these components. Made from nitrile rubber, it offers consistent performance across a range of environments while maintaining the integrity of your systems.
Features & Benefits
• Conventional sealing lip enhances sealing capability
• Garter spring accommodates shaft misalignment
• High pumping rate optimises lubrication retention
• Dust lip improves contamination exclusion
• Non-contacting auxiliary lip reduces wear on components
Applications
• Effective sealing in rotating machinery
• Recommended for requiring high contamination exclusion
• Utilised in automotive and industrial equipment
Can it operate in extreme temperatures?
Yes, it functions between -40°C and +100°C.
Can it accommodate shaft misalignments?
Yes, the design allows for some misalignment during operation.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 34 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
