SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-3400
- Mfr. Part No.:
- 30X62X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$53.57
(exc. GST)
$58.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.357 | $53.57 |
*price indicative
- RS Stock No.:
- 267-3400
- Mfr. Part No.:
- 30X62X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, Rotary Shaft Seal - 30X62X7 HMS5 RG
This radial shaft seal by SKF features a rubber outside diameter and a single sealing lip, designed for oil or grease applications. It is ideal for use between rotating and stationary machine components, accommodating misalignment with its high pumping rate and garter spring. The seal's Nitrile rubber material ensures durability and optimal performance.
Features & Benefits
• Rubber outside diameter with a sealing lip
• Accommodates misalignment fro versatility
• Supports high pumping rate
• Garter spring for maintaining radial load
• Nitrile rubber material for durability
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for applications requiring a radial shaft seal with high pumping rate and garter spring support
Will it accommodate misalignment?
Yes, this SKF radial shaft seal is designed to accommodate misalignment with its garter spring and high pumping rate.
Can it be used for applications requiring a sealing lip?
Yes, the sealing lip of this radial shaft seal ensures effective sealing for oil or grease applications.
Is the Nitrile rubber material durable?
Yes, the Nitrile rubber material used in this seal provides durability and long-lasting performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
