SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 62 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$53.52

(exc. GST)

$58.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.352$53.52

*price indicative

RS Stock No.:
266-9145
Mfr. Part No.:
40X62X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

40mm

Outside Diameter

62mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, 62mm Outside Diameter - 40X62X7 HMS5 RG


This SKF seal is a radial shaft seal with a rubber outside diameter and a single sealing lip. It is designed for use in machinery applications, ensuring a high pumping rate and accommodating misalignment. The seal is made of nitrile rubber (NBR) and features a garter spring to maintain the right radial load.

Features & Benefits


• High pumping rate for efficient operation

• Garter spring for maintaining the right radial load

• Nitrile rubber material for durability

• Accommodates misalignment for flexibility in applications

• Suitable for use with SKF Speedi-Sleeve 99153 for enhanced performance

Applications


• Ideal for sealing between rotating and stationary machinery components

• Designed for machinery applications requiring reliable sealing solutions

• Suitable for use in industrial settings for consistent performance

Can this seal be used for high-speed machinery applications?


Yes, the seal is suitable for machinery with high circumferential speeds.

Will this seal withstand a wide range of operating temperatures?


Yes, the seal can operate in temperatures ranging from -40°C to 120°C.

Is the SKF seal compatible with SKF Speedi-Sleeve 99153?


Yes, this seal is designed to work effectively with SKF Speedi-Sleeve 99153 for enhanced performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy