SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-3495
- Mfr. Part No.:
- 35X62X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$53.02
(exc. GST)
$58.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.302 | $53.02 |
*price indicative
- RS Stock No.:
- 267-3495
- Mfr. Part No.:
- 35X62X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 35X62X7 HMS5 RG
This radial shaft seal from SKF features a rubber outside diameter and a single sealing lip, offering high performance in a variety of applications. Designed to accommodate misalignment, this durable seal is suitable for use in both industrial and mechanical settings.
Features & Benefits
• High pumping rate for efficient operation
• Garter spring maintains the right radial load
• Nitrile rubber sealing lip material for longevity
• HMS5 design ensures reliable performance
• Compatible with a metric measurement system
Applications
• Ideal for sealing applications between rotating and stationary components
• Suitable for use in machinery where oil or grease sealing is required
Can it withstand high circumferential speed?
Yes, the seal is capable of handling circumferential speeds up to 6.39 m/s.
Will it accommodate misalignment between components?
Yes, the design of the seal allows for the accommodation of misalignment.
Is it suitable for industrial applications?
Yes, the SKF radial shaft seal is designed for use in industrial machinery and equipment.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
