SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-0301
- Mfr. Part No.:
- 50X62X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$55.34
(exc. GST)
$60.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.534 | $55.34 |
*price indicative
- RS Stock No.:
- 267-0301
- Mfr. Part No.:
- 50X62X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
