SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-3401
- Mfr. Part No.:
- 30X62X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$53.52
(exc. GST)
$58.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.352 | $53.52 |
*price indicative
- RS Stock No.:
- 267-3401
- Mfr. Part No.:
- 30X62X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, 62mm Outside Diameter - 30X62X7 HMSA10 RG
This seal is integral to the efficiency of rotating machinery, as it creates a robust barrier between stationary and moving components. Specifically designed as a rotary shaft seal, it facilitates optimal performance under challenging conditions. Constructed from durable nitrile rubber, it is ideal for a range of industrial and automotive applications, preventing oil and grease leakages.
Features & Benefits
• High pumping rate boosts sealing efficiency during operation
• Non-contacting auxiliary lip enhances exclusion of contaminants
• Nitrile rubber material endures extreme temperature ranges
• Compliant design reduces wear in dynamic applications
• Effectively seals both oil and grease mediums
Applications
• Designed for use with rotating shafts in machinery
• Suitable for automotive systems for effective sealing
• Applicable in dynamic environments within industrial settings
• Utilised in equipment exposed to a range of contaminants
What is the operating temperature range for this seal?
The seal operates effectively between -40°C and 100°C, with short durations up to 120°C.
How does the design accommodate misalignment?
The inclusion of a garter spring allows for adjustments and maintains effective sealing even in cases of misalignment.
What is the maximum permissible circumferential speed?
The maximum circumferential speed is 5.77m/s, making it suitable for various applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
