SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 38 mm OD, 7 mm
- RS Stock No.:
- 267-3637
- Distrelec Article No.:
- 304-23-620
- Mfr. Part No.:
- 20X38X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$32.50
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.25 | $32.50 |
*price indicative
- RS Stock No.:
- 267-3637
- Distrelec Article No.:
- 304-23-620
- Mfr. Part No.:
- 20X38X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 38mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 38mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 20mm Inside Diameter, 38mm Outside Diameter - 20X38X7 HMSA10 RG
This seal is a rotary shaft seal designed for use in various mechanical applications. With an inside diameter of 20mm and an outside diameter of 38mm, this nitrile rubber seal offers durability and flexibility under changing environmental conditions. The seal has a thickness of 7mm and is suitable for both oil and grease sealing tasks, making it a versatile choice for professionals in the automation and mechanical industries.
Features & Benefits
• Single sealing lip optimises sealing performance for better protection
• Non-contacting auxiliary lip enhances contamination protection for reliable operation
• Garter spring aids in maintaining effective sealing pressure for consistent performance
• High pumping rate ensures efficient fluid retention and enhanced functionality
• Accommodates misalignment improves mechanical operation and flexibility
Applications
• Used for sealing between rotating and stationary parts
• Ideal for where oil or grease is present
• Suitable for both industrial and automotive sectors
• Effective in environments with potential contamination
What temperatures can be accommodated during operation?
This item can operate effectively within a temperature range of -40°C to +100°C, with brief exposure up to +120°C, making it suitable for high-temperature applications.
What kind of materials is this seal composed of?
The main sealing lip is made from nitrile rubber (NBR), offering resistance to wear and flexibility, ideal for various sealing requirements.
How does the design enhance performance in contaminated environments?
The integral dust lip and the auxiliary lip work together to exclude particles, thereby preserving the integrity of the seal under challenging conditions.
Can this seal withstand misalignment?
It is specifically designed to tolerate some misalignment, which aids in extending the lifespan of both the seal and the components it is protecting.
Related links
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 34 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
