SKF Nitrile Rubber (NBR) Radial Shaft Seal, 42 mm ID, 55 mm OD, 8 mm
- RS Stock No.:
- 266-9174
- Mfr. Part No.:
- 42X55X8 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$46.40
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.64 | $46.40 |
*price indicative
- RS Stock No.:
- 266-9174
- Mfr. Part No.:
- 42X55X8 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 42mm | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 42mm | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 42mm Inside Diameter, 55mm Outside Diameter - 42X55X8 HMS5 RG
This radial shaft seal is designed to prevent fluid leakage and contaminant ingress on rotating shafts in industrial equipment. It operates as a rotary sealing element, providing a direct Interface between a shaft and housing to maintain lubrication and protect internal components during rotation.
Features and Benefits:
• Nitrile rubber construction resists oils and common lubricants
• 8mm section thickness offers robust axial sealing pressure
• Rotary seal profile maintains contact during continuous rotation
• Compatible with 42mm shaft fits for accurate shaft sealing
• External fit accommodates 55mm housing bores securely
• 8mm section thickness offers robust axial sealing pressure
• Rotary seal profile maintains contact during continuous rotation
• Compatible with 42mm shaft fits for accurate shaft sealing
• External fit accommodates 55mm housing bores securely
Applications
• Used with gearboxes requiring oil retention
• Suitable for pump shaft sealing in light industry
• Ideal for motor assemblies with rotating shafts
• Can be used for agricultural machinery PTO shafts
• Used for general rotating equipment maintenance tasks
• Suitable for pump shaft sealing in light industry
• Ideal for motor assemblies with rotating shafts
• Can be used for agricultural machinery PTO shafts
• Used for general rotating equipment maintenance tasks
What material is used for the sealing lip?
The lip is MADE from nitrile rubber which provides resistance to oils and lubricants.
Which shaft diameter does the seal accept?
It fits a shaft with a 42mm internal diameter ensuring a snug running clearance.
What size housing bore is needed for installation?
The seal requires a 55mm external diameter seating in the housing bore.
How thick is the sealing element for axial loading?
The sealing section measures 8mm in thickness to sustain axial sealing pressure.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 8 mm
