SKF Nitrile Rubber (NBR) Seal, 42 mm ID, 72 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$67.09

(exc. GST)

$73.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.709$67.09

*price indicative

RS Stock No.:
266-9196
Mfr. Part No.:
42X72X8 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

42mm

Outside Diameter

72mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 42mm Inside Diameter, 72mm Outside Diameter - 42X72X8 HMS5 RG


This seal is a reliable rotary shaft seal designed for optimal performance in various mechanical applications. With an inside diameter of 42mm and an outside diameter of 72mm, its robust design enables it to effectively manage lubrication while preventing contaminants from entering the system. Constructed from nitrile rubber, this seal performs well under both low and high-temperature conditions, ensuring longevity and functionality in demanding environments.

Features & Benefits


• Designed with a garter spring ensures consistent sealing pressure for reliable performance

• Accommodates misalignment enhances durability and reduces wear

• Capable of handling circumferential speeds of up to 7.13m/s supports efficient performance at high speeds

• Operates efficiently in temperatures ranging from -40°C to +100°C ensures reliable operation across a wide temperature range

• Constructed from nitrile rubber provides superior resistance to oil and grease, ensuring longevity

Applications


• Utilised in rotating machinery to prevent oil leakage

• Ideal for sealing in automotive components

• Perfect for use in industrial equipment requiring reliable lubrication

• Employed in various sectors including automation and mechanical engineering

What temperature range can be supported for consistent operation?


The seal operates effectively between -40°C and +100°C, making it suitable for a wide range of environments, including short periods at temperatures of up to 120°C.

How does the design contribute to sealing efficiency?


The inclusion of a garter spring maintains the appropriate radial load on the sealing lip, ensuring a complete seal under varying operating conditions and mitigating the risk of fluid leakage.

What makes this seal suitable for misaligned shafts?


The design incorporates flexibility that allows it to adjust to slight misalignments between the shaft and housing, thus maintaining effective sealing performance.

What are the mechanical specifications that ensure durability?


It is designed to handle a maximum circumferential speed of 7.13m/s and a rotational speed of up to 3,240 r/min, promoting reliability under vigorous operational circumstances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy