SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 55 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$49.92

(exc. GST)

$54.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.992$49.92

*price indicative

RS Stock No.:
266-9127
Mfr. Part No.:
40X55X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Seal

Outside Diameter

55mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 55mm Outside Diameter, Nitrile Rubber Seal - 40X55X8 HMSA10 RG


This radial shaft seal is designed for robustness and effective sealing capabilities. It is made from nitrile rubber and features an inside diameter of 40mm and an outside diameter of 55mm, making it suitable for numerous industrial applications. This seal is critical for preventing leaks between rotating and stationary components, particularly in environments involving oil or grease.

Features & Benefits


• Rubber outer diameter enhances durability

• Conventional sealing lip effectively prevents leaks

• Garter spring optimises sealing under various conditions

• Non-contacting auxiliary lip prevents contamination ingress

• High pumping rate suitable for dynamic applications

Applications


• Applicable in automotive machinery for improved performance

• Used in industrial equipment to enhance reliability

• Suitable for high-temperature operations in diverse environments

Can it withstand extreme temperatures?


Yes, it operates from -40°C to +100°C and for short periods up to +120°C.

Is it suitable for high-speed applications?


Yes, it can handle circumferential speeds of up to 6.93m/s.

Will it accommodate shaft misalignment?


Yes, the design allows for effective compensation of misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy