Wera Slotted Screwdriver, 200 mm Blade, 305mm Overall

Subtotal (1 unit)*

$34.29

(exc. GST)

$37.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.29

*price indicative

RS Stock No.:
875-8798
Mfr. Part No.:
05007621001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Insulation

Insulated

Blade Length

200mm

Tip Width

6.5 mm

Overall Length

305mm

Blade Material

Stainless Steel, Chrome Plated

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

334 Screwdriver for slotted screws


High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Slotted screwdriver - workshop blade

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tips for more secure fit in the screw head

334 Screwdriver for slotted screws, 1.2 x 6.5 x 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy