Wera Slotted Screwdriver, 200 mm Blade, 312mm Overall

Subtotal (1 unit)*

$56.94

(exc. GST)

$62.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.94

*price indicative

RS Stock No.:
875-9132
Mfr. Part No.:
05032007001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Tip Thickness

1.6mm

Tip Width

10 mm

Insulation

Insulated

Blade Length

200mm

Overall Length

312mm

Blade Material

Stainless Steel

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3334 Screwdriver for slotted screws, stainless


High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for slotted screws

Multi-component Kraftform handle for fast and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tip, stainless to prevent extraneous rust

3334 Screwdriver for slotted screws, stainless, 1.6 x 10 x 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy