Wera Insulated Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 499-485
- Mfr. Part No.:
- 05022734001
- Brand:
- Wera
Subtotal (1 unit)*
$36.78
(exc. GST)
$40.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 29 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.78 |
*price indicative
- RS Stock No.:
- 499-485
- Mfr. Part No.:
- 05022734001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 161mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 161mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
VDE Stainless Steel Screwdriver
VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips
Standards
IEC 60900: 2004
Supplied with
7-part set 3160i / 7: comprising 1 x slot 0.5 x 3 x 80 mm; 0.6 x 3.5 x 100 mm; 0.8 x 4 x 100 mm; 1 x 5.5 x 125 mm; 1 x PHILLIPS® PH 1 x 80 mm, PH 2 x 100 mm, voltage tester with stainless steel blade 0.5 x 3 x 70 mm on rack
Related links
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 198 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
