Wera Screwdriver, PZ2 Tip, 200 mm Blade, 305mm Overall
- RS Stock No.:
- 127-1181
- Mfr. Part No.:
- 05009317001
- Brand:
- Wera
Subtotal (1 unit)*
$40.13
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.13 |
*price indicative
- RS Stock No.:
- 127-1181
- Mfr. Part No.:
- 05009317001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 200mm | |
| Overall Length | 305mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 200mm | ||
Overall Length 305mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
355 PZ Screwdriver for Pozidriv screws, PZ 2 x 200 mm
Related links
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- Wera Standard 200 mm Blade, 305 mm Overall
- Wera Standard 305 mm Overall
- Ega-Master Standard 200 mm Blade, 305 mm Overall
- Wera Standard 300 mm Blade, 405 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Teng Tools Standard 200 mm Blade, 308 mm Overall
- Wera Standard 100 mm Blade
