Facom Slotted Screwdriver, 40 mm Blade, 110mm Overall
- RS Stock No.:
- 794-7707
- Mfr. Part No.:
- AR.2X40
- Brand:
- Facom
Subtotal (1 unit)*
$8.41
(exc. GST)
$9.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 126 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.41 |
*price indicative
- RS Stock No.:
- 794-7707
- Mfr. Part No.:
- AR.2X40
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 400μm | |
| Tip Width | 2 mm | |
| Insulation | Insulated | |
| Blade Length | 40mm | |
| Overall Length | 110mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380-2 ASME B107.600, DIN ISO 2380-2, NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, ISO 2380-1 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 400μm | ||
Tip Width 2 mm | ||
Insulation Insulated | ||
Blade Length 40mm | ||
Overall Length 110mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380-2 ASME B107.600, DIN ISO 2380-2, NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, ISO 2380-1 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ISORYL screwdriver with machined blade
ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.
