Wera Insulated Screwdriver, 200 mm Blade VDE/1000V Approved, 305mm Overall
- RS Stock No.:
- 875-8722
- Distrelec Article No.:
- 301-07-355
- Mfr. Part No.:
- 05006126001
- Brand:
- Wera
Subtotal (1 unit)*
$38.20
(exc. GST)
$42.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.20 |
*price indicative
- RS Stock No.:
- 875-8722
- Distrelec Article No.:
- 301-07-355
- Mfr. Part No.:
- 05006126001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Overall Length | 305mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Overall Length 305mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 i VDE Insulated screwdriver for slotted screws
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, Lasertip
160 i VDE Insulated screwdriver for slotted screws, 1.2 x 6.5 x 200 mm
Related links
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- Wera Insulated 298 mm Overall
- Wera Insulated 112 mm Overall
- Wera Insulated 287 mm Overall
- Ega-Master Electronic 305 mm Overall
- SAM Insulated 320 mm Overall
- Knipex Insulated 320 mm Overall
