Phoenix Contact Torx Screwdriver, TX8 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 135-372
- Mfr. Part No.:
- 1200155
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.51 |
*price indicative
- RS Stock No.:
- 135-372
- Mfr. Part No.:
- 1200155
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | TX8 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Standards/Approvals | VDE Zeichengenehmigung ID: 086858, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size TX8 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Standards/Approvals VDE Zeichengenehmigung ID: 086858, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated Torx screwdriver is a reliable tool for various applications. With a blade width of 8 mm and a blade height of 80 mm, this screwdriver offers precise and efficient performance. The two-component handle provides a comfortable grip for extended use, making it ideal for professionals and DIY enthusiasts. Designed for durability and safety, this screwdriver is a must-have for any toolkit.
Blade width of 8mm for versatility
Blade height of 80mm for precision
Two-component handle for ergonomic grip
EU RoHS compliance for environmental safety
Compact and lightweight for ease of use
Ensures electrical safety during operation
Related links
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
