Wera Screwdriver, PH2 Tip, 200 mm Blade, 305mm Overall
- RS Stock No.:
- 127-1179
- Mfr. Part No.:
- 05008725001
- Brand:
- Wera
Subtotal (1 unit)*
$38.76
(exc. GST)
$42.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.76 |
*price indicative
- RS Stock No.:
- 127-1179
- Mfr. Part No.:
- 05008725001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| Blade Length | 200mm | |
| Overall Length | 305mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
Blade Length 200mm | ||
Overall Length 305mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 PH Screwdriver for Phillips screws
High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for cross-recess screws, Phillips
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
350 PH Screwdriver for Phillips screws, PH 2 x 200 mm
Related links
- Wera Standard 200 mm Blade, 305 mm Overall
- Ega-Master Standard 200 mm Blade, 305 mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- Wera Standard 305 mm Overall
- Wera Insulated 200 mm Blade VDE/1000V Approved, 305 mm Overall
- SAM Slotted 305 mm Overall
- Wera Insulated 305 mm Overall
- Teng Tools Standard 200 mm Blade, 308 mm Overall
