SAM Screwdriver, 200 mm Blade, 305mm Overall

Subtotal (1 unit)*

$29.70

(exc. GST)

$32.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.70

*price indicative

RS Stock No.:
209-612
Mfr. Part No.:
TT-8M200
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

1.2mm

Blade Length

200mm

Tip Width

8 mm

Overall Length

305mm

Handle Material

Chrome Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Standards/Approvals

DIN 5264, NF ISO 2380-2, NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

TT-8M200


The SAM Outillage mechanic's tradition round blade slotted head screwdriver offers impressive craftsmanship and reliability for both professional and DIY enthusiasts. Designed for precision and comfort, this tool is meticulously constructed with a durable chrome vanadium steel blade, ensuring long-lasting performance and resilience. The chrome cellulose acetate handle not only provides a tactile grip but also enhances control during use, making it ideal for a variety of applications.

high quality chrome vanadium steel for durability

Ergonomic handle for comfort and grip

Versatile for various slotted head applications

Lightweight for extended use

Complies with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy