SAM Screwdriver, 200 mm Blade, 300mm Overall
- RS Stock No.:
- 209-606
- Mfr. Part No.:
- TT-65EG200
- Brand:
- SAM
Subtotal (1 unit)*
$22.20
(exc. GST)
$24.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.20 |
*price indicative
- RS Stock No.:
- 209-606
- Mfr. Part No.:
- TT-65EG200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1.2mm | |
| Tip Width | 6.5 mm | |
| Blade Length | 200mm | |
| Overall Length | 300mm | |
| Handle Material | Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1.2mm | ||
Tip Width 6.5 mm | ||
Blade Length 200mm | ||
Overall Length 300mm | ||
Handle Material Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2380-2, DIN 5264, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-65EG200
The SAM Outillage electrician's tradition sheathed blade slotted head screwdriver is the ideal tool for professionals seeking reliability and efficiency in their work. Engineered with a chrome-vanadium steel blade, it features a protective sheath that enhances safety during use. The comfortable cellulose acetate handle ensures a secure grip, allowing for precision and control when tackling various tasks. Designed to meet NF ISO standards, this screwdriver is perfect for electricians and tradespeople who demand quality and durability in their tools.
Protective sheath for safety
Cellulose acetate handle for comfort and grip
Meets NF ISO standards for quality
Lightweight for manoeuvrability
Ideal for electrical tasks
