SAM Screwdriver, 150 mm Blade, 255mm Overall
- RS Stock No.:
- 209-611
- Mfr. Part No.:
- TT-65M150
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-611
- Mfr. Part No.:
- TT-65M150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 255mm | |
| Handle Material | Chrome Cellulose Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Tip Width 6.5 mm | ||
Overall Length 255mm | ||
Handle Material Chrome Cellulose Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-65M150
The SAM Outillage mechanic's tradition round blade slotted head screwdriver is designed to offer premium performance for both professional and DIY enthusiasts. With its robust steel blade made from chrome vanadium, this tool promises enhanced durability and strength, allowing it to easily tackle a wide range of screwing tasks. The elegant chrome cellulose acetate handle ensures a comfortable grip, making it an ideal choice for prolonged use. Furthermore, it complies with established standards, ensuring that you are choosing a product of exceptional quality.
Robust construction for durability
Comfortable handle for extended use
Complies with standards for reliability
Lightweight for easy handling
Versatile for various applications
