SAM Screwdriver, 40 mm Blade, 90mm Overall
- RS Stock No.:
- 209-615
- Mfr. Part No.:
- TT-1P40
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-615
- Mfr. Part No.:
- TT-1P40
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 40mm | |
| Tip Width | 5 mm | |
| Overall Length | 90mm | |
| Handle Material | Cellulose Acetate | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 40mm | ||
Tip Width 5 mm | ||
Overall Length 90mm | ||
Handle Material Cellulose Acetate | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-1P40
The SAM Outillage Phillips tradition round blade tom thumb screwdriver is expertly designed for precision and agility in tight spaces. With its extra short blade, this tool is perfect for intricate tasks that require minimal displacement. The round blade shape ensures a secure fit in screws, allowing for effective torque application without slipping. Crafted with a cellulose acetate handle, it promises comfort during prolonged use while maintaining an elegant aesthetic.
Extra short blade for tight spaces
Round blade for secure grip
Comfortable cellulose acetate handle
NF ISO and DIN compliant
Lightweight and durable
- RS Stock No. 0209618
- Mfr. Part No. TT-0PZ40
Each
$16.82
- RS Stock No. 0809717
- Mfr. Part No. MDM712
Each
$15.26
- RS Stock No. 0809718
- Mfr. Part No. MDM715
Each
$15.26












