SAM Screwdriver, 200 mm Blade, 295mm Overall
- RS Stock No.:
- 208-722
- Mfr. Part No.:
- TT-55EG200
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-722
- Mfr. Part No.:
- TT-55EG200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Blade Length | 200mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 295mm | |
| Handle Material | Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 5264, NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Blade Length 200mm | ||
Tip Width 5.5 mm | ||
Overall Length 295mm | ||
Handle Material Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 5264, NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-55EG200
The SAM Outillage electrician's tradition sheathed blade slotted head screwdriver is designed to deliver precision and performance for professional use. Crafted from high-quality chrome-vanadium steel, this screwdriver features a protective sheath that ensures durability and enhances safety during operation. The beautifully finished chrome plate not only adds a sleek touch but also prevents corrosion, extending the lifespan of the tool. Its cellulose acetate handle offers excellent grip and control, making it ideal for extended use.
Protective sheath for safety and durability
Chrome plating prevents corrosion
Cellulose acetate handle for a secure and comfortable grip
Precision designed for electrical applications
Lightweight for easy handling












