Facom Right Angle Screwdriver, 13 mm Blade, 86mm Overall
- RS Stock No.:
- 188-3722
- Mfr. Part No.:
- ARZ.4
- Brand:
- Facom
Subtotal (1 unit)*
$14.43
(exc. GST)
$15.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.43 |
*price indicative
- RS Stock No.:
- 188-3722
- Mfr. Part No.:
- ARZ.4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Thickness | 800μm | |
| Tip Width | 4 mm | |
| Insulation | Uninsulated | |
| Blade Length | 13mm | |
| Overall Length | 86mm | |
| Grip Style | Plain | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 5000 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Thickness 800μm | ||
Tip Width 4 mm | ||
Insulation Uninsulated | ||
Blade Length 13mm | ||
Overall Length 86mm | ||
Grip Style Plain | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ARZ round blade.
AKZ square blade.
Two ends in two planes at 90°.
Operating by quarter turn flip.
Finish: burnt.
Related links
- Facom Right Angle 86 mm Blade, 86 mm Overall
- Facom Right Angle 95 mm Overall
- Expert by Facom Slotted 86 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 86 mm Overall
- BETA Multi-Test 30 mm Blade, 86 mm Overall
- BETA Multi-Test 30 mm Blade, 86 mm Overall
- Facom Right Angle 175 mm Overall
