SAM Screwdriver, 200 mm Blade, 322.9mm Overall
- RS Stock No.:
- 208-693
- Mfr. Part No.:
- T-8E200
- Brand:
- SAM
Subtotal (1 unit)*
$20.37
(exc. GST)
$22.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.37 |
*price indicative
- RS Stock No.:
- 208-693
- Mfr. Part No.:
- T-8E200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 200mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 322.9mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 200mm | ||
Tip Width 6.5 mm | ||
Overall Length 322.9mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-8E200
The SAM Outillage electrician's round blade slotted head screwdriver excels in both performance and durability. Designed for precision work, it features an ergonomic two-material handle that supports multiple grip styles for enhanced comfort. The chrome-plated blade with a burnished tip ensures durability and reliable screw engagement, especially in tight spaces.
Ergonomic handle designed for comfort and multiple grip styles
Anti-corrosion coating for long-lasting durability
Milled blade tip facilitates access to screws in tight spaces
Colour-coded handle for easy identification
